+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

416.84.5977

Capacitor: polypropylene; one phase; 270uF; 76A; ±5%; 100x280mm


Manufacturer: DUCATI ENERGIA

Manufacturer part number:
416.84.5977
TME Symbol:
416.84.5977

Specification

Manufacturer
DUCATI ENERGIA
Type of capacitor
polypropylene
Kind of capacitor
one phase
Capacitance
270µF
Operating voltage
550V AC
Max. operating current
76A
Tolerance
±5%
Mounting
M12 screw
Leads
M10 screws
Kit contents
without washer and nut
Dimensions
100x280mm
Gross weight2.2223 kg
Certificates
See other products in this category: Power factor correction capacitors DUCATI ENERGIA,
*
416.84.5977
28 in TME stock
Net price for quantities from 1 pcs - 87.34 USDGross price for quantities from 1 pcs - 87.34 USD
Net price for quantities from 3 pcs - 80.35 USDGross price for quantities from 3 pcs - 80.35 USD
Net price for quantities from 6 pcs - 75.69 USDGross price for quantities from 6 pcs - 75.69 USD
Net price for quantities from 12 pcs - 72.20 USDGross price for quantities from 12 pcs - 72.20 USD
Net price for quantities from 24 pcs - 69.75 USDGross price for quantities from 24 pcs - 69.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs