+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

416645

Thermal relay; NO + NC; screw terminals; 1÷1.6A; CTX3


Manufacturer: LEGRAND

Manufacturer part number:
416645
TME Symbol:
416645

Specification

Manufacturer
LEGRAND
Type of contactors accessories
thermal relay
Integrated auxiliary contacts
NO + NC
Leads
screw terminals
Range of overcurrent release settings
1...1.6A
Mounting
for DIN rail mounting, on panel
Related items
CTX22, CTX40
Application - series/manufacturer
CTX3
Gross weight176 g
Certificates
EAN code3414970405593
See other products in this category: Contactors - Accessories LEGRAND,
*
416645
0 in TME stock
Net price for quantities from 1 pcs - 63.73 USDGross price for quantities from 1 pcs - 63.73 USD
Net price for quantities from 5 pcs - 59.48 USDGross price for quantities from 5 pcs - 59.48 USD
Net price for quantities from 10 pcs - 55.23 USDGross price for quantities from 10 pcs - 55.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.