+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

416845997

Capacitor: polypropylene; one phase; 300uF; ±5%


Manufacturer: DUCATI ENERGIA

Manufacturer part number:
416845997
TME Symbol:
416845997

Specification

Manufacturer
DUCATI ENERGIA
Type of capacitor
polypropylene
Kind of capacitor
one phase
Capacitance
300µF
Operating voltage
550V AC
Tolerance
±5%
Gross weight2.2218 kg
Certificates
See other products in this category: Power factor correction capacitors DUCATI ENERGIA,
*
416845997
0 in TME stock
Net price for quantities from 30 pcs - 66.26 USDGross price for quantities from 30 pcs - 66.26 USD
No. of pieces (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.