+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

417082

Thermal relay; NO + NC; screw terminals; 0.25÷0.4A; CTX3 MINI


Manufacturer: LEGRAND

Manufacturer part number:
417082
TME Symbol:
417082

Specification

Manufacturer
LEGRAND
Type of contactors accessories
thermal relay
Integrated auxiliary contacts
NO + NC
Leads
screw terminals
Range of overcurrent release settings
0.25...0.4A
Mounting
for DIN rail mounting, on panel
Application - series/manufacturer
CTX3 MINI
Gross weight128 g
Certificates
EAN code3414970407863
See other products in this category: Contactors - Accessories LEGRAND,
*
417082
0 in TME stock
Net price for quantities from 1 pcs - 52.18 USDGross price for quantities from 1 pcs - 52.18 USD
Net price for quantities from 5 pcs - 49.38 USDGross price for quantities from 5 pcs - 49.38 USD
Net price for quantities from 10 pcs - 45.53 USDGross price for quantities from 10 pcs - 45.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.