+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

417084

Thermal relay; NO + NC; screw terminals; 0.63÷1A; CTX3 MINI


Manufacturer: LEGRAND

Manufacturer part number:
417084
TME Symbol:
417084

Specification

Manufacturer
LEGRAND
Type of contactors accessories
thermal relay
Integrated auxiliary contacts
NO + NC
Leads
screw terminals
Range of overcurrent release settings
0.63...1A
Mounting
for DIN rail mounting, on panel
Application - series/manufacturer
CTX3 MINI
Gross weight127 g
Certificates
EAN code3414970407900
See other products in this category: Contactors - Accessories LEGRAND,
*
417084
0 in TME stock
Net price for quantities from 1 pcs - 53.33 USDGross price for quantities from 1 pcs - 53.33 USD
Net price for quantities from 5 pcs - 49.75 USDGross price for quantities from 5 pcs - 49.75 USD
Net price for quantities from 10 pcs - 46.53 USDGross price for quantities from 10 pcs - 46.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.