+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

417088

Thermal relay; NO + NC; screw terminals; 4÷6A; CTX3 MINI


Manufacturer: LEGRAND

Manufacturer part number:
417088
TME Symbol:
417088

Specification

Manufacturer
LEGRAND
Type of contactors accessories
thermal relay
Integrated auxiliary contacts
NO + NC
Leads
screw terminals
Range of overcurrent release settings
4...6A
Mounting
for DIN rail mounting, on panel
Application - series/manufacturer
CTX3 MINI
Gross weight129 g
Certificates
EAN code3414970407986
See other products in this category: Contactors - Accessories LEGRAND,
*
417088
0 in TME stock
Net price for quantities from 1 pcs - 53.58 USDGross price for quantities from 1 pcs - 53.58 USD
Net price for quantities from 5 pcs - 50.35 USDGross price for quantities from 5 pcs - 50.35 USD
Net price for quantities from 10 pcs - 47.11 USDGross price for quantities from 10 pcs - 47.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.