+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

41729-2

Terminal: flat; 6.3mm; 0.8mm; female; 0.8÷1.4mm2; crimped; straight


Manufacturer: TE Connectivity

Manufacturer part number:
41729-2
TME Symbol:
41729-2

Specification

Manufacturer
TE Connectivity
Type of terminal
flat
Width
6.3mm
Thickness
0.8mm
Kind of terminal
female
Wire cross-section
0.8...1.4mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Spatial orientation
straight
Ferrule variant
non-insulated
Contact plating
tinned
Contact material
brass
Wire size
18AWG...16AWG
Kind of package
bulk
Manufacturer series
FASTON
Gross weight0.848 g
Certificates
See other products in this category: Non-insulated terminals TE Connectivity,
See other products from this series.:
*
41729-2
0 in TME stock
Net price for quantities from 1000 pcs - 0.31 USDGross price for quantities from 1000 pcs - 0.31 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.