+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4182NGX

Fan: DC; axial; 12VDC; 119x119x38mm; 160m3/h; 44dBA; slide; 2800rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
4182NGX
TME Symbol:
4182NGX

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
7...15V DC
Fan dimensions
119x119x38mm
Power consumption
3.5W
Fan efficiency
160m3/h
Noise level
44dBA
Kind of Bearing
slide
Rotational rate/speed
2800rpm
Impeller material
plastic
Enclosure material
aluminium
Leads
connectors
Leads dimensions
2.8x0.5mm
Supply voltage
  • 12V DC
Gross weight388.1 g
Certificates

WATCH VIDEO

See other products in this category: DC12V Fans EBM-PAPST,
*
4182NGX
8 in TME stock
Net price for quantities from 1 pcs - 62.84 USDGross price for quantities from 1 pcs - 62.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.