+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4184NX

Fan: DC; axial; 24VDC; 119x119x38mm; 180m3/h; 49dBA; ball; 3200rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
4184NX
TME Symbol:
4184NX

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
12...29V DC
Fan dimensions
119x119x38mm
Power consumption
4.5W
Fan efficiency
180m3/h
Noise level
49dBA
Kind of Bearing
ball
Rotational rate/speed
3200rpm
Impeller material
plastic
Enclosure material
aluminium
Leads
connectors
Leads dimensions
2.8x0.5mm
Supply voltage
  • 24V DC
Gross weight376.5 g
Certificates

WATCH VIDEO

See other products in this category: DC24V Fans EBM-PAPST,
*
4184NX
13 in TME stock
Net price for quantities from 1 pcs - 57.34 USDGross price for quantities from 1 pcs - 57.34 USD
Net price for quantities from 2 pcs - 56.95 USDGross price for quantities from 2 pcs - 56.95 USD
Net price for quantities from 5 pcs - 55.67 USDGross price for quantities from 5 pcs - 55.67 USD
Net price for quantities from 10 pcs - 54.85 USDGross price for quantities from 10 pcs - 54.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.