+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

42-00007

Connector: M8; male; PIN: 4; IP67; straight; for cable; plug; 4÷5.5mm


Manufacturer: Amphenol CONEC

Manufacturer part number:
42-00007
TME Symbol:
42-00007

Specification

Manufacturer
Amphenol CONEC
Type of connector
M8
Kind of connector
male
Number of pins
4
IP rating
IP67
Spatial orientation
straight
Mechanical mounting
for cable
Connector
plug
Locking system
external thread, threaded joint
Electrical mounting
soldering
Cable external diameter
4...5.5mm
Polarisation
A code - DeviceNet / CANopen
Alias
SAL-8-RSC4-L5,5
Gross weight2 g
Certificates
See other products in this category: M8 connectors Amphenol CONEC,
*
42-00007
0 in TME stock
Net price for quantities from 70 pcs - 12.00 USDGross price for quantities from 70 pcs - 12.00 USD
Net price for quantities from 100 pcs - 11.68 USDGross price for quantities from 100 pcs - 11.68 USD
Net price for quantities from 140 pcs - 11.39 USDGross price for quantities from 140 pcs - 11.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 70.
Multiplicity: 1.