+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

42-01034

Connector: M8; 0.2m; male; PIN: 3; IP67; straight; socket


Manufacturer: Amphenol CONEC

Manufacturer part number:
42-01034
TME Symbol:
42-01034

Specification

Manufacturer
Amphenol CONEC
Type of connector
M8
Cable length
0.2m
Kind of connector
male
Number of pins
3
IP rating
IP67
Spatial orientation
straight
Mechanical mounting
for panel mounting, front side nut
Connector
socket
Locking system
external thread, threaded joint
Electrical mounting
cables
Polarisation
A code - DeviceNet / CANopen
Alias
SAL-8-FSH3-0,2
Gross weight7.58 g
Certificates
See other products in this category: M8 connectors Amphenol CONEC,
*
42-01034
32 in TME stock
Net price for quantities from 1 pcs - 16.56 USDGross price for quantities from 1 pcs - 16.56 USD
Net price for quantities from 10 pcs - 14.05 USDGross price for quantities from 10 pcs - 14.05 USD
Net price for quantities from 25 pcs - 13.19 USDGross price for quantities from 25 pcs - 13.19 USD
Net price for quantities from 35 pcs - 12.89 USDGross price for quantities from 35 pcs - 12.89 USD
Net price for quantities from 50 pcs - 12.57 USDGross price for quantities from 50 pcs - 12.57 USD
Net price for quantities from 70 pcs - 12.28 USDGross price for quantities from 70 pcs - 12.28 USD
Net price for quantities from 100 pcs - 11.98 USDGross price for quantities from 100 pcs - 11.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.