+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

42-01321

Connector: M8; male; PIN: 4; straight

Manufacturer: Amphenol CONEC

Manufacturer part number:
42-01321
TME Symbol:
42-01321

Specification

Manufacturer
Amphenol CONEC
Type of connector
M8
Kind of connector
male
Number of pins
4
Spatial orientation
straight
Alias
SAL-8S-FS4-X9/THR
Gross weight2 g
Certificates
See other products in this category: M8 connectors Amphenol CONEC,
*
42-01321
0 in TME stock
Net price for quantities from 100 pcs - 7.21 USDGross price for quantities from 100 pcs - 7.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.