+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

42-01367

Connector: M8; female; PIN: 4; IP67; straight; shielded; socket


Manufacturer: Amphenol CONEC

Manufacturer part number:
42-01367
TME Symbol:
42-01367

Specification

Manufacturer
Amphenol CONEC
Type of connector
M8
Kind of connector
female
Number of pins
4
IP rating
IP67
Spatial orientation
straight
Connector variant
shielded
Mechanical mounting
for panel mounting, front side nut, on PCBs
Connector
socket
Locking system
internal thread, threaded joint
Electrical mounting
THT
Polarisation
A code - DeviceNet / CANopen
Alias
SAL-8S-FKH4-X6
Gross weight2 g
Certificates
See other products in this category: M8 connectors Amphenol CONEC,
*
42-01367
0 in TME stock
Net price for quantities from 100 pcs - 6.12 USDGross price for quantities from 100 pcs - 6.12 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 100.
Multiplicity: 25.