+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4200ULW.00305

Wire; 2x16AWG; unshielded; 300V; 305m; Cu; stranded; grey; CPR: Cca

Manufacturer: BELDEN

Manufacturer part number:
4200ULW.00305
TME Symbol:
4200ULW.00305

Specification

Manufacturer
BELDEN
Type of wire
control cable
Cable structure
2x16AWG
Shield structure
unshielded
Rated voltage
0.3kV
Wire insulation material
LSZH
Package contents
305m
Kind of core
Cu
Core structure
stranded
Number of cores
2
Core diameter
16AWG
Insulation colour
grey
Cable external diameter
5.6mm
Kind of material
halogen free, no flame propagation
Operating temperature
-20...70°C
Resistance to
flame
CPR standard
Cca
Conform to the norm
IEC 60332-1-2
Package contents - ft
1000ft
Cable application
  • alarm instalations
  • indoor
Gross weight51.91 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded BELDEN,
*
4200ULW.00305
0 in TME stock
Net price for quantities from 1 m - 5.14 USDGross price for quantities from 1 m - 5.14 USD
Net price for quantities from 50 m - 4.06 USDGross price for quantities from 50 m - 4.06 USD
Net price for quantities from 100 m - 3.64 USDGross price for quantities from 100 m - 3.64 USD
Net price for quantities from 305 m - 3.21 USDGross price for quantities from 305 m - 3.21 USD
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 305 m