+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

420500

Fuse: fuse; ceramic,cylindrical,industrial; 500mA; 400VAC; gG


Manufacturer: DF ELECTRIC

Manufacturer part number:
420500
TME Symbol:
420500

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
0.5A
Rated voltage
400V AC
Fuse characteristics
gG
Fuse size
8x31mm
Breaking capacity
20kA / 400V AC
Fuses application
general overloads protection
Gross weight3.96 g
Certificates
EAN code8435070972896
See other products in this category: Fuses 8x31mm DF ELECTRIC,
*
420500
231 in TME stock
Net price for quantities from 1 pcs - 0.72 USDGross price for quantities from 1 pcs - 0.72 USD
Net price for quantities from 10 pcs - 0.64 USDGross price for quantities from 10 pcs - 0.64 USD
Net price for quantities from 50 pcs - 0.56 USDGross price for quantities from 50 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.47 USDGross price for quantities from 100 pcs - 0.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsBag = 100 pcs