+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

422110

Fuse: fuse; ceramic,cylindrical,industrial; 10A; 690VAC; 440VDC


Manufacturer: DF ELECTRIC

Manufacturer part number:
422110
TME Symbol:
422110

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
10A
Rated voltage
440V DC/690V AC
Fuse characteristics
gG
Fuse size
22x58mm
Breaking capacity
15kA / 440V DC, 120kA / 690V AC
Fuses features
fuse blown indicator
Fuses application
general overloads protection
Gross weight49.56 g
Certificates
EAN code8435070970250
See other products in this category: Fuses 22x58mm DF ELECTRIC,
*
422110
0 in TME stock
Net price for quantities from 1 pcs - 3.39 USDGross price for quantities from 1 pcs - 3.39 USD
Net price for quantities from 10 pcs - 3.14 USDGross price for quantities from 10 pcs - 3.14 USD
Net price for quantities from 30 pcs - 2.74 USDGross price for quantities from 30 pcs - 2.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs