+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

422115

Fuse: fuse; ceramic,cylindrical,industrial; 125A; 500VAC; 48VDC

Manufacturer: DF ELECTRIC

Manufacturer part number:
422115
TME Symbol:
422115

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
0.125kA
Rated voltage
48V DC/500V AC
Fuse characteristics
gG
Fuse size
22x58mm
Breaking capacity
15kA / 48V DC, 120kA / 500V AC
Fuses features
fuse blown indicator
Fuses application
general overloads protection
Gross weight30 g
Certificates
EAN code8435070970366
See other products in this category: Fuses 22x58mm DF ELECTRIC,
*
422115
0 in TME stock
Net price for quantities from 10 pcs - 3.42 USDGross price for quantities from 10 pcs - 3.42 USD
Net price for quantities from 50 pcs - 3.17 USDGross price for quantities from 50 pcs - 3.17 USD
Net price for quantities from 100 pcs - 2.76 USDGross price for quantities from 100 pcs - 2.76 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.