+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

422206

Fuse: fuse; ceramic,cylindrical,industrial; 6A; 690VAC; 440VDC; gG


Manufacturer: DF ELECTRIC

Manufacturer part number:
422206
TME Symbol:
422206

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
6A
Rated voltage
440V DC/690V AC
Fuse characteristics
gG
Fuse size
22x58mm
Breaking capacity
15kA / 440V DC, 80kA / 690V AC
Fuses features
with striker
Fuses application
general overloads protection
Gross weight53.28 g
Certificates
EAN code8435070970380
See other products in this category: Fuses 22x58mm DF ELECTRIC,
*
422206
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order