+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

423-175

Insulating distance; polyamide 66; L: 4.4mm; black; UL94V-2


Manufacturer: BIVAR

Manufacturer part number:
423-175
TME Symbol:
423-175

Specification

Manufacturer
BIVAR
Type of spacer
insulating distance
Material
polyamide 66
Spacer length
4.4mm
Colour
black
Flammability rating
UL94V-2
L dimension
6.5mm
Application
TO202, TO220
Mounting holes pitch
8.8/3.6mm
Dimensions
Gross weight0.19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Plastic Standoffs BIVAR,
*
423-175
0 in TME stock
No. of pieces (Multiple of: 500)
Minimum order quantity: 500.
Multiple of: 500.
Net price for quantities from 500 pcs - 3.87 USDGross price for quantities from 500 pcs - 3.87 USD
Net price for quantities from 1000 pcs - 3.48 USDGross price for quantities from 1000 pcs - 3.48 USD
Net price for quantities from 5000 pcs - 3.09 USDGross price for quantities from 5000 pcs - 3.09 USD
Net price for quantities from 10000 pcs - 2.70 USDGross price for quantities from 10000 pcs - 2.70 USD