+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

42428-5

Contact; female; tinned; 0.2÷0.6mm2; crimped; for cable; 1.02mm

Manufacturer: TE Connectivity

Manufacturer part number:
42428-5
TME Symbol:
42428-5

Specification

Manufacturer
TE Connectivity
Type of connector
wire-wire
Connector
contact
Kind of connector
female
Contact plating
tinned
Wire cross-section
0.2...0.6mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Diameter
1.02mm
Gross weight1.566 g
Certificates
See other products in this category: Other connectors TE Connectivity,
*
42428-5
0 in TME stock
Net price for quantities from 80000 pcs - 0.13 USDGross price for quantities from 80000 pcs - 0.13 USD
No. of pieces (Multiplicity: 80 000)
Minimum order quantity: 80 000.
Multiplicity: 80 000.