+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

424JH

Fan: DC; axial; 24VDC; 40x40x28mm; 38m3/h; 54dBA; ball; 17250rpm

Manufacturer: EBM-PAPST

Manufacturer part number:
424JH
TME Symbol:
424JH

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
16...26.4V DC
Fan dimensions
40x40x28mm
Power consumption
6.9W
Fan efficiency
38m3/h
Noise level
54dBA
Kind of Bearing
ball
Rotational rate/speed
17250rpm
Impeller material
plastic
Enclosure material
plastic
Leads
leads x2
Lead length
0.31m
Supply voltage
  • 24V DC
Gross weight44.8 g
Certificates

WATCH VIDEO

See other products in this category: DC24V Fans EBM-PAPST
*
424JH
Product withdrawn from the offer
Use the specification table below to search for similar products