+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

425NHG2B

Fuse: fuse; industrial; 425A; 500VAC; gG,gL; NH2


Manufacturer: BUSSMANN

Manufacturer part number:
425NHG2B
TME Symbol:
425NHG2B

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
industrial
Current rating
425A
Rated voltage
500V AC
Fuse characteristics
gG, gL
Fuse size
NH2
Breaking capacity
120kA
Power dissipation
31W
Gross weight1.8615 kg
Certificates
See other products in this category: NH Fuses BUSSMANN,
*
425NHG2B
0 in TME stock
Net price for quantities from 3 pcs - 23.39 USDGross price for quantities from 3 pcs - 23.39 USD
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.
Packaging method by the manufacturerCardboard = 3 pcs