+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

426-250

Insulating distance; polyamide 66; 5.5mm; natural; UL94V-2; TO247


Manufacturer: BIVAR

Manufacturer part number:
426-250
TME Symbol:
426-250

Specification

Manufacturer
BIVAR
Type of spacer
insulating distance
Material
polyamide 66
Spacer length
5.5mm
Colour
natural
Flammability rating
UL94V-2
Application
TO247
Gross weight0.06 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Plastic Standoffs BIVAR,
*
426-250
0 in TME stock
No. of pieces (Multiple of: 500)
Minimum order quantity: 500.
Multiple of: 500.
Net price for quantities from 500 pcs - 16.69 USDGross price for quantities from 500 pcs - 16.69 USD
Net price for quantities from 1000 pcs - 15.03 USDGross price for quantities from 1000 pcs - 15.03 USD
Net price for quantities from 5000 pcs - 13.31 USDGross price for quantities from 5000 pcs - 13.31 USD
Net price for quantities from 10000 pcs - 11.65 USDGross price for quantities from 10000 pcs - 11.65 USD