+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

42A-1190-003-0

Adapter for control from steering wheel


Manufacturer: ACV

Manufacturer part number:
42A-1190-003-0
TME Symbol:
42A-1190-003-0

Specification

Manufacturer
ACV
Type of car audio accessories
adapter for control from steering wheel
Application - car brand
BMW, Mercedes, Smart, VW
Application - car model
BMW 1 (E81/E82/E87/E88) 2004->2013, BMW 3 (E90/E91/E92/E93) 2005->2013, Mercedes A-Class (C169) 2004->2012, Mercedes A-Class (W169) 2004->2012, Mercedes B-Class (T245) 2005->2011, Mercedes C-Class (C204/S204/W204) 2007->2015, Mercedes C-class (CL203 Facelift) 2004 -> 2007, Mercedes C-class (S203 Facelift) 2004 -> 2007, Mercedes C-class (W203 Facelift) 2004 -> 2007, Mercedes Citan (W420) 2021->2024, Mercedes CLK 2005->2011, Mercedes E-Class 2008->2013, Mercedes G-Class 2007->2012, Mercedes GL (X164) 2006->2012, Mercedes M-Class (W164) 2005->2011, Mercedes ML 2005->2011, Mercedes R-Class (W251) 2005->2011, Mercedes SLK (R171) 2008->2011, Mercedes SL (R230) Roadster 2005->2011, Mercedes Sprinter 2013->2024, Mercedes Vito (V447) 2014->2024, Mercedes Vito (W639) 2003->2014, Smart ForFour 2004->2007, VW Crafter 2006->2016
Related items
42ARC100, 42ARC101, 42ARC103, 42ARC104, 42ARC105, 42ARC107, 42ARC108, 42ARC1072, 42ARC000
Caution!
  • Recommended installation by professionals
Gross weight137.13 g
Certificates
EAN code4026724915709
See other products in this category: Stalk Adapters ACV,
*
42A-1190-003-0
1 in TME stock
Net price for quantities from 1 pcs - 65.87 USDGross price for quantities from 1 pcs - 65.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.