+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

42XVW017-0

Adapter for control from steering wheel; Seat,VW,Škoda

Manufacturer: ACV

Manufacturer part number:
42XVW017-0
TME Symbol:
42XVW017-0

Specification

Manufacturer
ACV
Type of car audio accessories
adapter for control from steering wheel
Application - car brand
Seat, Škoda, VW
Application - car model
Seat Alhambra (7N) 2010->2015, Seat Altea 2004->2015, Seat Ibiza 2008->2015, Seat Leon 2005->2012, Seat Mii 2011->2019, Seat Toledo 2005->2009, Seat Toledo 2013->2015, Škoda Citigo (AA) 2012->2017, Škoda Fabia 2007->2014, Škoda Octavia 2004->2013, Škoda Rapid 2012->2015, Škoda Roomster 2006->2015, Škoda Superb 2008->2015, Škoda Yeti (5L) 2009->2013, VW Amarok (2H) 2010->2016, VW Beetle (16) 2011->2016, VW Caddy 2003->2015, VW Caddy 2015->2020, VW CC 2008->2016, VW Eos (1F) 2006->2015, VW Fox 2005->2011, VW Fusca 2005->2011, VW Golf V 2003->2009, VW Golf VI 2008->2013, VW Golf VI Plus (1KP) 2009->2014, VW Golf V Plus 2005->2009, VW Jetta 2005->2010, VW Jetta 2011->2014, VW Passat 2005->2014, VW Polo 2005->2014, VW Scirocco 2008->2014, VW Sharan II (7N) 2010->2015, VW Tiguan 2007->2016, VW Touareg I (7L) 2006->2010, VW Touran 2003->2015, VW up! 2011->2016, VW Vento 2005->2011
Caution!
  • Recommended installation by professionals
Gross weight168.31 g
Certificates
EAN code4026724917079
See other products in this category: Stalk Adapters ACV,
*
42XVW017-0
1 in TME stock
Net price for quantities from 1 pcs - 76.03 USDGross price for quantities from 1 pcs - 76.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.