+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

43-00421

Connector: M12; socket; PIN: 4; 250V; IP67; crimped; 4A; Type: coded


Manufacturer: Amphenol CONEC

Manufacturer part number:
43-00421
TME Symbol:
43-00421

Specification

Manufacturer
Amphenol CONEC
Type of connector
M12
Connector
socket
Number of pins
4
Rated voltage
0.25kV
IP rating
IP67
Electrical mounting
crimped
Current rating
4A
Connector variant
coded
Alias
SAL-12S-RKC4-C/100
Gross weight2 g
Certificates
See other products in this category: M12 plugs and sockets Amphenol CONEC,
*
43-00421
0 in TME stock
Net price for quantities from 30 pcs - 45.27 USDGross price for quantities from 30 pcs - 45.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 30.
Multiplicity: 1.