+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

43-05116

T adapter; M12 male,M12 female x2; A code-DeviceNet / CANopen


Manufacturer: Amphenol CONEC

Manufacturer part number:
43-05116
TME Symbol:
43-05116

Specification

Manufacturer
Amphenol CONEC
Type of transition
T adapter
Polarisation
A code - DeviceNet / CANopen
Number of pins
5
IP rating
IP67
Spatial orientation
T
Locking system
external thread, internal thread, threaded joint
Cable/adapter structure
  • M12 female x2
  • M12 male
Gross weight27.24 g
Certificates
See other products in this category: M12 adapters Amphenol CONEC,
*
43-05116
38 in TME stock
Net price for quantities from 1 pcs - 43.09 USDGross price for quantities from 1 pcs - 43.09 USD
Net price for quantities from 5 pcs - 38.31 USDGross price for quantities from 5 pcs - 38.31 USD
Net price for quantities from 20 pcs - 33.52 USDGross price for quantities from 20 pcs - 33.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.