+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TALENTO SMART CE

Extension; 100÷230VAC; for DIN rail mounting; OUT 1: 250VAC/16A

Manufacturer: GRÄSSLIN

Manufacturer part number:
TALENTO SMART CE
TME Symbol:
43.04.0004.1

Specification

Manufacturer
GRÄSSLIN
Type of automation module
extension
Mounting
for DIN rail mounting
Operating temperature
-20...55°C
Output 1 electrical parameters
250V AC / 16A
Kind of display used
LCD
Electrical connection
screw terminals
IP rating
IP20
The programming method
Bluetooth 4.0
Supply voltage
  • 100...230V AC
Gross weight198.2 g
Certificates
See other products in this category: Digital Timers GRÄSSLIN
*
TALENTO SMART CE
Product withdrawn from the offer
Use the specification table below to search for similar products