+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4300UE.00100

Wire; 2x18AWG; unshielded; 300V; 100m; Cu; stranded; grey; CPR: Eca

Manufacturer: BELDEN

Manufacturer part number:
4300UE.00100
TME Symbol:
4300UE.00100

Specification

Manufacturer
BELDEN
Type of wire
control cable
Cable structure
2x18AWG
Shield structure
unshielded
Rated voltage
0.3kV
Wire insulation material
LSZH
Package contents
100m
Kind of core
Cu
Core structure
stranded
Number of cores
2
Core diameter
18AWG
Insulation colour
grey
Cable external diameter
4mm
Kind of material
halogen free, no flame propagation
Operating temperature
-20...70°C
Resistance to
flame
CPR standard
Eca
Conform to the norm
EN 50290-2-20 IEC 60332-1-2
Package contents - ft
328ft
Cable application
  • alarm instalations
  • indoor
Gross weight29.423 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded BELDEN,
*
4300UE.00100
99 in TME stock
Net price for quantities from 1 m - 3.25 USDGross price for quantities from 1 m - 3.25 USD
Net price for quantities from 25 m - 2.57 USDGross price for quantities from 25 m - 2.57 USD
Net price for quantities from 50 m - 2.30 USDGross price for quantities from 50 m - 2.30 USD
Net price for quantities from 100 m - 2.03 USDGross price for quantities from 100 m - 2.03 USD
Amount (Multiplicity: 1)