+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4300ULW.00500

Wire; 2x18AWG; unshielded; 300V; 500m; Cu; stranded; grey; CPR: Cca

Manufacturer: BELDEN

Manufacturer part number:
4300ULW.00500
TME Symbol:
4300ULW.00500

Specification

Manufacturer
BELDEN
Type of wire
control cable
Cable structure
2x18AWG
Shield structure
unshielded
Rated voltage
0.3kV
Wire insulation material
LSZH
Package contents
500m
Kind of core
Cu
Core structure
stranded
Number of cores
2
Core diameter
18AWG
Insulation colour
grey
Cable external diameter
5.5mm
Kind of material
halogen free, no flame propagation
Operating temperature
-20...70°C
Resistance to
flame
CPR standard
Cca
Conform to the norm
EN 50290-2-20 IEC 60332-1-2
Package contents - ft
1640ft
Cable application
  • alarm instalations
  • indoor
Gross weight43.39 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded BELDEN,
*
4300ULW.00500
0 in TME stock
Net price for quantities from 1 m - 3.63 USDGross price for quantities from 1 m - 3.63 USD
Net price for quantities from 100 m - 2.87 USDGross price for quantities from 100 m - 2.87 USD
Net price for quantities from 300 m - 2.58 USDGross price for quantities from 300 m - 2.58 USD
Net price for quantities from 500 m - 2.28 USDGross price for quantities from 500 m - 2.28 USD
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 500 m