+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

4303.2014.01

Fuse holder; 5x20mm; 250V; 100VAC,120VAC,220VAC,240VAC; black


Manufacturer: SCHURTER

Manufacturer part number:
4303.2014.01
TME Symbol:
4303.2014.01

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Fuse size
5x20mm
Rated voltage
100V AC/120V AC/220V AC/240V AC/0.25kV
Manufacturer series
Fusedrawer 3
Connector variant
Fingergrip
Mounting
snap-fastener
Colour
black
Number of ways
2
Fuse accessories application
cylindrical fuses
Gross weight10.88 g
Certificates
See other products in this category: Panel Mount Fuseholders SCHURTER,
See other products from this series.:
*
4303.2014.01
147 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.75 USDGross price for quantities from 1 pcs - 5.75 USD
Net price for quantities from 5 pcs - 5.43 USDGross price for quantities from 5 pcs - 5.43 USD
Net price for quantities from 10 pcs - 5.24 USDGross price for quantities from 10 pcs - 5.24 USD
Net price for quantities from 20 pcs - 5.05 USDGross price for quantities from 20 pcs - 5.05 USD
Net price for quantities from 50 pcs - 4.81 USDGross price for quantities from 50 pcs - 4.81 USD
Net price for quantities from 100 pcs - 4.65 USDGross price for quantities from 100 pcs - 4.65 USD
Net price for quantities from 150 pcs - 4.54 USDGross price for quantities from 150 pcs - 4.54 USD
Net price for quantities from 250 pcs - 4.41 USDGross price for quantities from 250 pcs - 4.41 USD
Net price for quantities from 500 pcs - 4.26 USDGross price for quantities from 500 pcs - 4.26 USD
Net price for quantities from 1000 pcs - 4.11 USDGross price for quantities from 1000 pcs - 4.11 USD
Packaging method by the manufacturer:
Bag = 10 pcsCardboard = 50 pcs