+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4305.0011

Fuse holder; 6.3x32mm; 250V; Fusedrawer 1; medical; snap-fastener

Manufacturer: SCHURTER

Manufacturer part number:
4305.0011
TME Symbol:
4305.0011

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Fuse size
6.3x32mm
Rated voltage
0.25kV
Manufacturer series
Fusedrawer 1
Version
medical
Mounting
snap-fastener
Colour
black
Fuse accessories application
cylindrical fuses
Gross weight5 g
Certificates
See other products in this category: Panel Mount Fuseholders SCHURTER,
See other products from this series.:
*
4305.0011
0 in TME stock
Net price for quantities from 1 pcs - 7.26 USDGross price for quantities from 1 pcs - 7.26 USD
Net price for quantities from 10 pcs - 6.11 USDGross price for quantities from 10 pcs - 6.11 USD
Net price for quantities from 20 pcs - 5.55 USDGross price for quantities from 20 pcs - 5.55 USD
Net price for quantities from 1000 pcs - 4.79 USDGross price for quantities from 1000 pcs - 4.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.