+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4305.0021

Fuse drawer; IEC 60320; Des: fuse x2,jumper; 5x20mm


Manufacturer: SCHURTER

Manufacturer part number:
4305.0021
TME Symbol:
4305.0021

Specification

Manufacturer
SCHURTER
Type of connector accessories
fuse drawer
Standard
IEC 60320
Application - series/manufacturer
CE, CG, CG-Bowdencable, Fusedrawer 1, KE, KG, KG-Bowdencable
Design
fuse x2 jumper
Fuse size
5x20mm
Trade name
power entry module, power module
Caution!
  • fuses not included
Gross weight14.21 g
Certificates
See other products in this category: IEC 60320 connectors SCHURTER,
*
4305.0021
0 in TME stock
Net price for quantities from 50 pcs - 2.98 USDGross price for quantities from 50 pcs - 2.98 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.