+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4312

Fan: DC; axial; 12VDC; 119x119x32mm; 170m3/h; 45dBA; ball; 2800rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
4312
TME Symbol:
4312

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
6...15V DC
Fan dimensions
119x119x32mm
Power consumption
5W
Fan efficiency
170m3/h
Noise level
45dBA
Kind of Bearing
ball
Rotational rate/speed
2800rpm
Impeller material
plastic
Enclosure material
plastic
Leads
leads x2
Lead length
0.31m
Supply voltage
  • 12V DC
Gross weight218.9 g
Certificates

WATCH VIDEO

See other products in this category: DC12V Fans EBM-PAPST,
*
4312
0 in TME stock
Net price for quantities from 1 pcs - 44.79 USDGross price for quantities from 1 pcs - 44.79 USD
Net price for quantities from 5 pcs - 42.27 USDGross price for quantities from 5 pcs - 42.27 USD
Net price for quantities from 10 pcs - 40.80 USDGross price for quantities from 10 pcs - 40.80 USD
Net price for quantities from 25 pcs - 39.08 USDGross price for quantities from 25 pcs - 39.08 USD
Net price for quantities from 42 pcs - 37.98 USDGross price for quantities from 42 pcs - 37.98 USD
Net price for quantities from 84 pcs - 36.65 USDGross price for quantities from 84 pcs - 36.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.