+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4314

Fan: DC; axial; 24VDC; 119x119x32mm; 170m3/h; 45dBA; ball; 2800rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
4314
TME Symbol:
4314

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
12...28V DC
Fan dimensions
119x119x32mm
Power consumption
5W
Fan efficiency
170m3/h
Noise level
45dBA
Kind of Bearing
ball
Rotational rate/speed
2800rpm
Leads
leads x2
Operating temperature
-10...70°C
Supply voltage
  • 24V DC
Gross weight219.9 g

WATCH VIDEO

See other products in this category: DC24V Fans EBM-PAPST,
*
4314
109 in TME stock
Net price for quantities from 1 pcs - 42.73 USDGross price for quantities from 1 pcs - 42.73 USD
Net price for quantities from 2 pcs - 39.95 USDGross price for quantities from 2 pcs - 39.95 USD
Net price for quantities from 5 pcs - 37.05 USDGross price for quantities from 5 pcs - 37.05 USD
Net price for quantities from 10 pcs - 35.78 USDGross price for quantities from 10 pcs - 35.78 USD
Net price for quantities from 21 pcs - 34.16 USDGross price for quantities from 21 pcs - 34.16 USD
Net price for quantities from 42 pcs - 33.00 USDGross price for quantities from 42 pcs - 33.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 21 pcs