+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4314M

Fan: DC; axial; 24VDC; 119x119x32mm; 138m3/h; 39dBA; ball; 2300rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
4314M
TME Symbol:
4314M

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
12...28V DC
Fan dimensions
119x119x32mm
Power consumption
2.8W
Fan efficiency
138m3/h
Noise level
39dBA
Kind of Bearing
ball
Rotational rate/speed
2300rpm
Impeller material
plastic
Enclosure material
plastic
Leads
leads x2
Lead length
0.31m
Supply voltage
  • 24V DC
Gross weight221.9 g
Certificates

WATCH VIDEO

See other products in this category: DC24V Fans EBM-PAPST,
*
4314M
5 in TME stock
Net price for quantities from 1 pcs - 42.20 USDGross price for quantities from 1 pcs - 42.20 USD
Net price for quantities from 10 pcs - 39.00 USDGross price for quantities from 10 pcs - 39.00 USD
Net price for quantities from 21 pcs - 36.71 USDGross price for quantities from 21 pcs - 36.71 USD
Net price for quantities from 42 pcs - 35.43 USDGross price for quantities from 42 pcs - 35.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 21 pcs