+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4314NN

Fan: DC; axial; 24VDC; 119x119x32mm; ball


Manufacturer: EBM-PAPST

Manufacturer part number:
4314NN

Alternative designations: 9293510701

TME Symbol:
4314NN

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Fan dimensions
119x119x32mm
Power consumption
4.1W
Kind of Bearing
ball
Impeller material
plastic
Enclosure material
plastic
Supply voltage
  • 24V DC
Gross weight228.7 g
See other products in this category: DC24V Fans EBM-PAPST,
*
4314NN
0 in TME stock
Net price for quantities from 1 pcs - 42.32 USDGross price for quantities from 1 pcs - 42.32 USD
Net price for quantities from 5 pcs - 39.63 USDGross price for quantities from 5 pcs - 39.63 USD
Net price for quantities from 10 pcs - 37.87 USDGross price for quantities from 10 pcs - 37.87 USD
Net price for quantities from 25 pcs - 36.29 USDGross price for quantities from 25 pcs - 36.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.