+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4318

Fan: DC; axial; 48VDC; 119x119x32mm; 170m3/h; 45dBA; ball; 2800rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
4318
TME Symbol:
4318

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
36...53V DC
Fan dimensions
119x119x32mm
Power consumption
5W
Fan efficiency
170m3/h
Noise level
45dBA
Kind of Bearing
ball
Rotational rate/speed
2800rpm
IP rating
IP54
Leads
leads x2
Operating temperature
-10...70°C
Supply voltage
  • 48V DC
Gross weight218.3 g

WATCH VIDEO

See other products in this category: DC48V Fans EBM-PAPST,
*
4318
0 in TME stock
Net price for quantities from 1 pcs - 49.56 USDGross price for quantities from 1 pcs - 49.56 USD
Net price for quantities from 5 pcs - 45.51 USDGross price for quantities from 5 pcs - 45.51 USD
Net price for quantities from 10 pcs - 43.31 USDGross price for quantities from 10 pcs - 43.31 USD
Net price for quantities from 25 pcs - 41.11 USDGross price for quantities from 25 pcs - 41.11 USD
Net price for quantities from 42 pcs - 39.83 USDGross price for quantities from 42 pcs - 39.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.