+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

433M-ANT016

Antenna; RF; 2dBi; linear; magnet; 50Ω; 433.05÷434.79MHz; Ø: 29.4mm


Manufacturer: SR PASSIVES

Manufacturer part number:
433M-ANT016
TME Symbol:
433M-ANT016

Specification

Manufacturer
SR PASSIVES
Type of communications modules accessories
antenna
Kind of antenna
RF
Antenna gain
2dBi
Polarisation
linear
Mounting
magnet
Impedance
50Ω
Frequency
433.05...434.79MHz
Diameter
29.4mm
Length
121mm
Connection
male, SMA
Operating temperature
-40...85°C
Cable length
3m
Kind of cable
RG174
Dimensions
Gross weight56.2 g
Certificates
See other products in this category: RF antennas SR PASSIVES,
*
433M-ANT016
0 in TME stock
Net price for quantities from 1 pcs - 3.98 USDGross price for quantities from 1 pcs - 3.98 USD
Net price for quantities from 10 pcs - 2.86 USDGross price for quantities from 10 pcs - 2.86 USD
Net price for quantities from 100 pcs - 2.54 USDGross price for quantities from 100 pcs - 2.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 200 pcs