+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SR PASSIVES | |
Type of antenna | communication | |
Kind of antenna | RF | |
Antenna gain | 2dBi | |
Polarisation | linear | |
Mounting | screw type | |
Impedance | 50Ω | |
Frequency | 433.05...434.79MHz | |
Diameter | 45.2mm | |
Length | 75.4mm | |
Connection | male, SMA | |
Operating temperature | -40...85°C | |
Cable length | 3m | |
Kind of cable | RG58 |