+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

433M-ANT401

Antenna: communication; RF; 2dBi; linear; twist-on,vertical; 50Ω


Manufacturer: SR PASSIVES

Manufacturer part number:
433M-ANT401
TME Symbol:
433M-ANT401

Specification

Manufacturer
SR PASSIVES
Type of antenna
communication
Kind of antenna
RF
Antenna gain
2dBi
Polarisation
linear
Mounting
twist-on, vertical
Impedance
50Ω
Frequency
433.05...434.79MHz
Diameter
10.5mm
Length
53.7mm
Connection
male, SMA
Operating temperature
-40...85°C
Dimensions
Gross weight6.85 g
Certificates
See other products in this category: RF antennas SR PASSIVES,
*
433M-ANT401
480 in TME stock
Net price for quantities from 1 pcs - 2.70 USDGross price for quantities from 1 pcs - 2.70 USD
Net price for quantities from 5 pcs - 2.26 USDGross price for quantities from 5 pcs - 2.26 USD
Net price for quantities from 20 pcs - 2.02 USDGross price for quantities from 20 pcs - 2.02 USD
Net price for quantities from 100 pcs - 1.89 USDGross price for quantities from 100 pcs - 1.89 USD
Net price for quantities from 500 pcs - 1.82 USDGross price for quantities from 500 pcs - 1.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs