+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

433M-ANT823

Antenna: communication; RF; 3dBi; linear; magnet; 50Ω; 470÷862MHz


Manufacturer: SR PASSIVES

Manufacturer part number:
433M-ANT823
TME Symbol:
433M-ANT823

Specification

Manufacturer
SR PASSIVES
Type of antenna
communication
Kind of antenna
RF
Antenna gain
3dBi
Polarisation
linear
Mounting
magnet
Impedance
50Ω
Frequency
470...862MHz
Diameter
29.4mm
Length
151.3mm
Connection
male, SMA
Operating temperature
-40...85°C
Cable length
3m
Kind of cable
RG174
Dimensions
Gross weight55.31 g
Certificates
See other products in this category: RF antennas SR PASSIVES,
*
433M-ANT823
182 in TME stock
Net price for quantities from 1 pcs - 3.68 USDGross price for quantities from 1 pcs - 3.68 USD
Net price for quantities from 10 pcs - 2.74 USDGross price for quantities from 10 pcs - 2.74 USD
Net price for quantities from 20 pcs - 2.54 USDGross price for quantities from 20 pcs - 2.54 USD
Net price for quantities from 50 pcs - 2.36 USDGross price for quantities from 50 pcs - 2.36 USD
Net price for quantities from 100 pcs - 2.27 USDGross price for quantities from 100 pcs - 2.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs