+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

433M-ANT824

Antenna: communication; RF; 3dBi; linear; for ribbon cable; 50Ω


Manufacturer: SR PASSIVES

Manufacturer part number:
433M-ANT824
TME Symbol:
433M-ANT824

Specification

Manufacturer
SR PASSIVES
Type of antenna
communication
Kind of antenna
RF
Antenna gain
3dBi
Polarisation
linear
Mounting
for ribbon cable
Impedance
50Ω
Frequency
433.05...434.79MHz
Dimensions (a x b x c)
150.2x17.8x8.7mm
Connection
male, SMA
Operating temperature
-40...85°C
Cable length
3m
Kind of cable
RG174
Dimensions
Gross weight46.07 g
Certificates
See other products in this category: RF antennas SR PASSIVES,
*
433M-ANT824
302 in TME stock
Net price for quantities from 1 pcs - 3.57 USDGross price for quantities from 1 pcs - 3.57 USD
Net price for quantities from 10 pcs - 2.65 USDGross price for quantities from 10 pcs - 2.65 USD
Net price for quantities from 100 pcs - 2.22 USDGross price for quantities from 100 pcs - 2.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 100 pcs