+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4394

Fan: DC; axial; 119x119x32mm; 9294305017

Manufacturer: EBM-PAPST

Manufacturer part number:
4394
TME Symbol:
4394

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Fan dimensions
119x119x32mm
Engineering PN
9294305017
Gross weight219.2 g

WATCH VIDEO

See other products in this category: DC24V Fans EBM-PAPST,
*
4394
0 in TME stock
Net price for quantities from 1 pcs - 58.76 USDGross price for quantities from 1 pcs - 58.76 USD
Net price for quantities from 5 pcs - 54.07 USDGross price for quantities from 5 pcs - 54.07 USD
Net price for quantities from 10 pcs - 50.22 USDGross price for quantities from 10 pcs - 50.22 USD
Net price for quantities from 25 pcs - 48.11 USDGross price for quantities from 25 pcs - 48.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.