+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44-800.4

Joystick; Leads: connectors; Leads dim: 2.8x0.5mm; Cutout: Ø22.3mm


Manufacturer: EAO

Manufacturer part number:
44-800.4
TME Symbol:
44-800.4

Specification

Manufacturer
EAO
Type of switch
joystick
Number of positions
4
Leads
connectors
Leads dimensions
2.8x0.5mm
Mounting hole dimensions
Ø22.3mm
IP rating
IP65
Mounting
on panel
Switched voltage
max. 250V AC
Gross weight91.22 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Joysticks EAO,
*
44-800.4
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 111.32 USDGross price for quantities from 1 pcs - 111.32 USD
Net price for quantities from 5 pcs - 100.19 USDGross price for quantities from 5 pcs - 100.19 USD
Net price for quantities from 25 pcs - 89.05 USDGross price for quantities from 25 pcs - 89.05 USD
Net price for quantities from 100 pcs - 77.93 USDGross price for quantities from 100 pcs - 77.93 USD