+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

440360-2

Connector: socket; female; Plating: gold-plated; PIN: 124; SMT


Manufacturer: TE Connectivity

Manufacturer part number:
440360-2
TME Symbol:
440360-2

Specification

Manufacturer
TE Connectivity
Type of connector
socket
Kind of connector
female
Contact plating
gold-plated
Number of pins
124
Contacts pitch
0.8mm
Electrical mounting
SMT
Spatial orientation
vertical
Operating temperature
-55...85°C
Contact material
phosphor bronze
Enclosure material
thermoplastic
Body material
thermoplastic
Height
7.95mm
Gross weight5.9 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
440360-2
25 in TME stock
Net price for quantities from 1 pcs - 7.70 USDGross price for quantities from 1 pcs - 7.70 USD
Net price for quantities from 10 pcs - 7.05 USDGross price for quantities from 10 pcs - 7.05 USD
Net price for quantities from 20 pcs - 6.81 USDGross price for quantities from 20 pcs - 6.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 20 pcs