+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

441201

Fuse: fuse; ceramic,cylindrical,industrial; 1A; 500VAC; aM


Manufacturer: DF ELECTRIC

Manufacturer part number:
441201
TME Symbol:
441201

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
1A
Rated voltage
500V AC
Fuse characteristics
aM
Fuse size
14x51mm
Breaking capacity
120kA / 500V AC
Fuses features
with striker
Fuses application
motors start-up circuits, protection switchgear, transformer protection
Gross weight20 g
Certificates
EAN code8435070969759
See other products in this category: Fuses 14x51mm DF ELECTRIC,
*
441201
0 in TME stock
Net price for quantities from 10 pcs - 3.31 USDGross price for quantities from 10 pcs - 3.31 USD
Net price for quantities from 50 pcs - 2.83 USDGross price for quantities from 50 pcs - 2.83 USD
Net price for quantities from 100 pcs - 2.37 USDGross price for quantities from 100 pcs - 2.37 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.