+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4412F/2M

Fan: DC; axial; 12VDC; 119x119x25mm; 168m3/h; 43dBA; ball; 2900rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
4412F/2M
TME Symbol:
4412F/2M

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
8...12.6V DC
Fan dimensions
119x119x25mm
Power consumption
5.3W
Fan efficiency
168m3/h
Noise level
43dBA
Kind of Bearing
ball
Rotational rate/speed
2900rpm
Impeller material
plastic
Enclosure material
plastic
Leads
leads x3
Lead length
0.31m
Supply voltage
  • 12V DC
Gross weight162.6 g
Certificates

WATCH VIDEO

See other products in this category: DC12V Fans EBM-PAPST,
*
4412F/2M
12 in TME stock
Net price for quantities from 1 pcs - 51.51 USDGross price for quantities from 1 pcs - 51.51 USD
Net price for quantities from 2 pcs - 48.40 USDGross price for quantities from 2 pcs - 48.40 USD
Net price for quantities from 5 pcs - 44.26 USDGross price for quantities from 5 pcs - 44.26 USD
Net price for quantities from 10 pcs - 41.11 USDGross price for quantities from 10 pcs - 41.11 USD
Net price for quantities from 25 pcs - 39.12 USDGross price for quantities from 25 pcs - 39.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.