+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4412FGML

Fan: DC; axial; 12VDC; 119x119x25mm; 114m3/h; 32dBA; slide; 1950rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
4412FGML
TME Symbol:
4412FGML

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
7...12.6V DC
Fan dimensions
119x119x25mm
Power consumption
2W
Fan efficiency
114m3/h
Noise level
32dBA
Kind of Bearing
slide
Rotational rate/speed
1950rpm
Impeller material
polyamide
Enclosure material
PBT
Leads
leads x2
Lead length
0.31m
Supply voltage
  • 12V DC
Gross weight166.22 g
Certificates

WATCH VIDEO

See other products in this category: DC12V Fans EBM-PAPST,
*
4412FGML
50 in TME stock
Net price for quantities from 1 pcs - 45.27 USDGross price for quantities from 1 pcs - 45.27 USD
Net price for quantities from 10 pcs - 42.41 USDGross price for quantities from 10 pcs - 42.41 USD
Net price for quantities from 50 pcs - 40.04 USDGross price for quantities from 50 pcs - 40.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.