+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4414/2HH

Fan: DC; axial; 24VDC; 119x119x38mm; 280m3/h; ball; 5000rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
4414/2HH
TME Symbol:
4414/2HH

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
18...28V DC
Fan dimensions
119x119x38mm
Power consumption
12W
Fan efficiency
280m3/h
Kind of Bearing
ball
Rotational rate/speed
5000rpm
Impeller material
plastic
Enclosure material
plastic
Leads
leads x3
Additional functions
autorestart
Supply voltage
  • 24V DC
Gross weight270.95 g
See other products in this category: DC24V Fans EBM-PAPST,
*
4414/2HH
15 in TME stock
Net price for quantities from 1 pcs - 50.35 USDGross price for quantities from 1 pcs - 50.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.